
WR08X102 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X102JTLTR-ND - Tape & Reel (TR) 1292-WR08X102JTLCT-ND - Cut Tape (CT) 1292-WR08X102JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X102 JTL |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X102 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00780 € | 0,78 € |
| 250 | 0,00600 € | 1,50 € |
| 500 | 0,00494 € | 2,47 € |
| 1 000 | 0,00413 € | 4,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00201 € | 10,05 € |
| 10 000 | 0,00190 € | 19,00 € |
| 15 000 | 0,00190 € | 28,50 € |
| 25 000 | 0,00188 € | 47,00 € |
| 35 000 | 0,00187 € | 65,45 € |
| 50 000 | 0,00186 € | 93,00 € |
| 60 000 | 0,00185 € | 111,00 € |
| 120 000 | 0,00172 € | 206,40 € |
| 125 000 | 0,00171 € | 213,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

