
ECS-TXO-3225MV-250-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-250-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-250-CT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-250-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-250-TR |
Description | XTAL OSC TCXO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225MV-250-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,60800 € | 16,08 € |
| 25 | 1,52080 € | 38,02 € |
| 50 | 1,45800 € | 72,90 € |
| 100 | 1,39770 € | 139,77 € |
| 250 | 1,32180 € | 330,45 € |
| 500 | 1,26720 € | 633,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,26346 € | 1 263,46 € |
| 2 000 | 1,21134 € | 2 422,68 € |
| 3 000 | 1,18186 € | 3 545,58 € |
| 5 000 | 1,14577 € | 5 728,85 € |
| 7 000 | 1,12263 € | 7 858,41 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |










