Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS425-31UL-120V-AC/DC | |
|---|---|
DigiKey Part Number | 5132-VS425-31UL-120V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS425-31UL-120V-AC/DC |
Description | DIN CONT 4X25A NO+NC 120V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.6VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,59000 € | 27,59 € |
| 10 | 24,57400 € | 245,74 € |
| 30 | 23,25000 € | 697,50 € |
| 60 | 22,45100 € | 1 347,06 € |
| 120 | 21,67908 € | 2 601,49 € |
| 270 | 20,80904 € | 5 618,44 € |
| Unit Price without VAT: | 27,59000 € |
|---|---|
| Unit Price with VAT: | 33,38390 € |




