
PVH-16V390MF60E-R2 | |
|---|---|
DigiKey Part Number | 604-1181-2-ND - Tape & Reel (TR) 604-1181-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PVH-16V390MF60E-R2 |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 37mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,63240 € | 31,62 € |
| 100 | 0,57330 € | 57,33 € |
| 500 | 0,47194 € | 235,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44609 € | 446,09 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

