RFS-6V471MH5#5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 545
Unit Price: 1,14000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 497
Unit Price: 0,96000 €
Datasheet

Similar


Panasonic Industry
In Stock: 301
Unit Price: 0,90000 €
Datasheet

Similar


Panasonic Industry
In Stock: 687
Unit Price: 0,94000 €
Datasheet

Similar


Nichicon
In Stock: 991
Unit Price: 0,28000 €
Datasheet

Similar


Nichicon
In Stock: 478
Unit Price: 0,77000 €
Datasheet

Similar


Nichicon
In Stock: 204
Unit Price: 0,46000 €
Datasheet

Similar


Nichicon
In Stock: 2 071
Unit Price: 0,62000 €
Datasheet

Similar


Nichicon
In Stock: 5 591
Unit Price: 0,71000 €
Datasheet
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFS-6V471MH5#5

DigiKey Part Number
604-1141-ND
Manufacturer
Manufacturer Product Number
RFS-6V471MH5#5
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes