
05482.R8.02 | |
|---|---|
DigiKey Part Number | C05482W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05482.R8.02 |
Description | CABLE 2COND 20AWG WHITE 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,80000 € | 12,80 € |
| 2 | 12,19000 € | 24,38 € |
| 3 | 11,84333 € | 35,53 € |
| 5 | 11,42400 € | 57,12 € |
| 7 | 11,15286 € | 78,07 € |
| 10 | 10,87300 € | 108,73 € |
| 25 | 10,18000 € | 254,50 € |
| 50 | 9,68040 € | 484,02 € |
| 100 | 9,20120 € | 920,12 € |
| Unit Price without VAT: | 12,80000 € |
|---|---|
| Unit Price with VAT: | 15,48800 € |

