3 Conductor Multi-Conductor Cable Black 18 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89053.35.01

DigiKey Part Number
C89053B-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89053.35.01
Description
CABLE 3COND 18AWG BLACK 25'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.372" (9.45mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 18AWG BLACK
In-Stock: 0
Unit Price: 0,14114 €
CABLE 3COND 18AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK 10'
In-Stock: 3
Unit Price: 15,03000 €