New at DigiKey
Image for 52010124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52010124

DigiKey Part Number
4614-52010124-ND
Manufacturer
Manufacturer Product Number
52010124
Description
SENSOR LEVEL LIQ SWITCH PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP Output Male 1" (25.4mm) G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
PNP
Current
2.1 mA
Switch Actuation Level
-
Mounting Type
Male 1" (25.4mm) G
Material - Housing & Prism
Polypropylene (PP)
Operating Temperature
-20°C ~ 70°C
Voltage Rating
250VAC, 150VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,50000 €104,50 €
Manufacturers Standard Package
Unit Price without VAT:104,50000 €
Unit Price with VAT:126,44500 €