
FMR20B-URBADTBMWDGWEEA+R7 | |
|---|---|
DigiKey Part Number | 4614-FMR20B-URBADTBMWDGWEEA+R7-ND |
Manufacturer | |
Manufacturer Product Number | FMR20B-URBADTBMWDGWEEA+R7 |
Description | LEVEL RADAR: LED + BLUETOOTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog, Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Analog, Digital | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,29000 € | 880,29 € |
| Unit Price without VAT: | 880,29000 € |
|---|---|
| Unit Price with VAT: | 1 065,15090 € |

