
FMR43-AAKADFNTA3EKBFA | |
|---|---|
DigiKey Part Number | 4614-FMR43-AAKADFNTA3EKBFA-ND |
Manufacturer | |
Manufacturer Product Number | FMR43-AAKADFNTA3EKBFA |
Description | LEVEL RADAR: LED + BLUETOOTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Sensor PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Liquid Level Sensor | |
Output Type | PNP | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 705,66000 € | 1 705,66 € |
| Unit Price without VAT: | 1 705,66000 € |
|---|---|
| Unit Price with VAT: | 2 063,84860 € |

