Liquid Level Sensor Sensor PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMR43-CAKAKFNTA3CKBFA

DigiKey Part Number
4614-FMR43-CAKAKFNTA3CKBFA-ND
Manufacturer
Manufacturer Product Number
FMR43-CAKAKFNTA3CKBFA
Description
LEVEL RADAR: LED + BLUETOOTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Sensor PNP Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Sensor Type
Liquid Level Sensor
Output Type
PNP
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 765,27000 €1 765,27 €
51 706,42000 €8 532,10 €
Manufacturers Standard Package
Unit Price without VAT:1 765,27000 €
Unit Price with VAT:2 135,97670 €