
FTM21-4G245A | |
|---|---|
DigiKey Part Number | 4614-FTM21-4G245A-ND |
Manufacturer | |
Manufacturer Product Number | FTM21-4G245A |
Description | SEN LVL GRAN SLD RELAY DPDT DPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Relay DPDT Output Male 1 1/2" (38.1mm) R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Granular Solids | |
Output Type | Relay | |
Output Configuration | DPDT | |
Current | 18 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1 1/2" (38.1mm) R | |
Material - Housing & Prism | Aluminum | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 19 ~ 253VAC, 55VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,74000 € | 627,74 € |
| Unit Price without VAT: | 627,74000 € |
|---|---|
| Unit Price with VAT: | 759,56540 € |

