Granular Solids Level Sensor Relay DPDT Output Male 1 1/4" (31.75mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTM20-CM46A

DigiKey Part Number
4614-FTM20-CM46A-ND
Manufacturer
Manufacturer Product Number
FTM20-CM46A
Description
SEN LVL GRAN SLD RELAY DPDT DPDT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Granular Solids Level Sensor Relay DPDT Output Male 1 1/4" (31.75mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Granular Solids
Output Type
Relay
Output Configuration
DPDT
Current
350 mA
Switch Actuation Level
-
Mounting Type
Male 1 1/4" (31.75mm) NPT
Material - Housing & Prism
Aluminum
Operating Temperature
-40°C ~ 70°C
Voltage Rating
19 ~ 253VAC, 55VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1425,47000 €425,47 €
Manufacturers Standard Package
Unit Price without VAT:425,47000 €
Unit Price with VAT:514,81870 €