
PMP23-AA1V1HF3CJ | |
|---|---|
DigiKey Part Number | 4614-PMP23-AA1V1HF3CJ-ND |
Manufacturer | |
Manufacturer Product Number | PMP23-AA1V1HF3CJ |
Description | CERABAR PRESSURE: 15PSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 580.15PSI (40kPa ~ 4000kPa) Absolute, Gauge Female - 0.677" (17.2mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute, Gauge | |
Operating Pressure | 5.8PSI ~ 580.15PSI (40kPa ~ 4000kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.3% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Female - 0.677" (17.2mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 2320.6PSI (16000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,12000 € | 319,12 € |
| Unit Price without VAT: | 319,12000 € |
|---|---|
| Unit Price with VAT: | 386,13520 € |

