New at DigiKey
Temperature Sensor Analog, Local -50°C ~ 200°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR31-A1BCBBAB1AAA

DigiKey Part Number
4614-TMR31-A1BCBBAB1AAA-ND
Manufacturer
Manufacturer Product Number
TMR31-A1BCBBAB1AAA
Description
TMR31-A1BCBBAB1AAA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 200°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Analog, Local
Manufacturer
Endress+Hauser
Sensing Temperature - Local
-50°C ~ 200°C
Series
Output Type
Analog Current
Packaging
Bulk
Voltage - Supply
10V ~ 35V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1186,15000 €186,15 €
Manufacturers Standard Package
Unit Price without VAT:186,15000 €
Unit Price with VAT:225,24150 €