
TTR35-A1C111DL1BAB | |
|---|---|
DigiKey Part Number | 4614-TTR35-A1C111DL1BAB-ND |
Manufacturer | |
Manufacturer Product Number | TTR35-A1C111DL1BAB |
Description | TEMPERATURE SWITCH 12-30VDC; SWI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermostat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | - | |
Accuracy | - | |
Current - Output (Max) | 250mA | |
Output Type | - | |
Output | - | |
Output Function | - | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 12 V ~ 30 V | |
Current - Supply | 60mA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,37000 € | 346,37 € |
| Unit Price without VAT: | 346,37000 € |
|---|---|
| Unit Price with VAT: | 419,10770 € |

