
TUF421PE | |
|---|---|
DigiKey Part Number | N518-ND |
Manufacturer | |
Manufacturer Product Number | TUF421PE |
Description | FLASHLIGHT LED 24LM AA(4) |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 24 Lumens AA (Requires 4) 10.26" (260.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 24 Lumens | |
Features | Impact Resistant, Shatterproof Lens, Swiveling Head | |
Battery Cell Size | AA (Requires 4) | |
Length | 10.26" (260.6mm) | |
Material - Body | - |

