
NP4.5-6 | |
|---|---|
DigiKey Part Number | 842-NP4.5-6-ND |
Manufacturer | |
Manufacturer Product Number | NP4.5-6 |
Description | POWER SUPP, BATTERIES & COND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 4.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.76" L x 1.85" W x 4.13" H (70.1mm x 47.0mm x 104.9mm) | |
Termination Style | Spade, .187" and .250" (4.7mm and 6.3mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,98600 € | 419,72 € |
| Unit Price without VAT: | 20,98600 € |
|---|---|
| Unit Price with VAT: | 25,39306 € |

