
33281414002005 | |
|---|---|
DigiKey Part Number | 1195-33281414002005-ND |
Manufacturer | |
Manufacturer Product Number | 33281414002005 |
Description | M12 T1 SPE 1X2XAWG22/7 PUR 0,5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | IEC 63171-6, Molded Plugs | |
Style | Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,33000 € | 59,33 € |
| 10 | 50,42800 € | 504,28 € |
| 25 | 47,27200 € | 1 181,80 € |
| 50 | 45,01800 € | 2 250,90 € |
| 100 | 42,87190 € | 4 287,19 € |
| Unit Price without VAT: | 59,33000 € |
|---|---|
| Unit Price with VAT: | 71,78930 € |

