
B64290P0036X065 | |
|---|---|
DigiKey Part Number | B64290P0036X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0036X065 |
Description | FERRITE CORE TOROID 750NH T65 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Parylene T65 Ferrite Core Toroid Type Length Width 0.158" (4.02mm) Diameter 0.064" (1.62mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0036X065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T65 | |
Diameter | 0.158" (4.02mm) | |
Inductance Factor (Al) | 750 nH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4600 | |
Core Factor (ΣI/A) mm⁻¹ | 7.7 | |
Effective Length (le) mm | 9.63 | |
Effective Area (Ae) mm² | 1.25 | |
Effective Magnetic Volume (Ve) mm³ | 12.0 | |
Finish | Parylene | |
Height | 0.064" (1.62mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 0,09606 € | 4 610,88 € |
| Unit Price without VAT: | 0,09606 € |
|---|---|
| Unit Price with VAT: | 0,11623 € |

