
B66395G2500X127 | |
|---|---|
DigiKey Part Number | B66395G2500X127-ND |
Manufacturer | |
Manufacturer Product Number | B66395G2500X127 |
Description | FERRITE CORE ETD N27 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 2.156" (54.50mm) Length 0.760" (19.30mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66395G2500X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 54 x 28 x 19 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.45 | |
Effective Length (le) mm | 127.0 | |
Effective Area (Ae) mm² | 280.0 | |
Minimum Core Cross Section (Amin) mm² | 280.0 | |
Effective Magnetic Volume (Ve) mm³ | 35600.0 | |
Finish | Uncoated | |
Height | 1.094" (27.80mm) | |
Length | 2.156" (54.50mm) | |
Width | 0.760" (19.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 243 | 2,80148 € | 680,76 € |
| Unit Price without VAT: | 2,80148 € |
|---|---|
| Unit Price with VAT: | 3,38979 € |

