Image for B66434G0100X187 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66434G0100X187

DigiKey Part Number
B66434G0100X187-ND
Manufacturer
Manufacturer Product Number
B66434G0100X187
Description
FERRITE CORE EV N87
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core EV Type 0.573" (14.80mm) Length 0.275" (7.00mm) Width Diameter 0.354" (9.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Box
Part Status
Not For New Designs
Core Type
EV
Supplier Device Package
EV 15 x 9 x 7
Material
N87
Diameter
-
Tolerance
-
Gap
-
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
1.4
Effective Length (le) mm
38.7
Effective Area (Ae) mm²
27.7
Minimum Core Cross Section (Amin) mm²
25.8
Effective Magnetic Volume (Ve) mm³
1070.0
Finish
Uncoated
Height
0.354" (9.00mm)
Length
0.573" (14.80mm)
Width
0.275" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 2800,18503 €236,84 €
Manufacturers Standard Package
Unit Price without VAT:0,18503 €
Unit Price with VAT:0,22389 €