570 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 35A DCR 1.4mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82747E6353A040

DigiKey Part Number
495-7001-ND
Manufacturer
Manufacturer Product Number
B82747E6353A040
Description
CMC 570UH 35A 3LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
570 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 35A DCR 1.4mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82747E6353A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
570 µH @ 100 kHz
Current Rating (Max)
35A
DC Resistance (DCR) (Max)
1.4mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
440/250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.559" L x 1.457" W (65.00mm x 37.00mm)
Height (Max)
2.598" (66.00mm)
Package / Case
Vertical, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,09000 €15,09 €
1012,41200 €124,12 €
4011,03700 €441,48 €
8010,40888 €832,71 €
12010,30308 €1 236,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,09000 €
Unit Price with VAT:18,25890 €