
B88069X1763B502 | |
|---|---|
DigiKey Part Number | 495-B88069X1763B502-ND |
Manufacturer | |
Manufacturer Product Number | B88069X1763B502 |
Description | 3 ELECT / 420V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1763B502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41224 € | 1 206,12 € |
| Unit Price without VAT: | 2,41224 € |
|---|---|
| Unit Price with VAT: | 2,91881 € |

