
B88069X2563S102 | |
|---|---|
DigiKey Part Number | 495-B88069X2563S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2563S102 |
Description | 2 ELECT / 4000V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2563S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 4000 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,33064 € | 1 330,64 € |
| Unit Price without VAT: | 1,33064 € |
|---|---|
| Unit Price with VAT: | 1,61007 € |

