
OCI-460 ID1140-XS-T | |
|---|---|
DigiKey Part Number | 5242-OCI-460ID1140-XS-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-460 ID1140-XS-T |
Description | SWIR EMITTER 1140 NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1140nm 1.5V 1.5A 130mW/sr @ 1A 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 130mW/sr @ 1A | |
Wavelength | 1140nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,25000 € | 27,25 € |
| 50 | 19,79200 € | 989,60 € |
| 100 | 19,05700 € | 1 905,70 € |
| Unit Price without VAT: | 27,25000 € |
|---|---|
| Unit Price with VAT: | 32,97250 € |



