
OCI-460 ID1460 STAR | |
|---|---|
DigiKey Part Number | 5242-OCI-460ID1460STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCI-460 ID1460 STAR |
Description | SWIR EMITTER 1460 NM SMD ON STAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1460nm 1.3V 1.5A 50mW/sr @ 1A (Typ) 135° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 1A (Typ) | |
Wavelength | 1460nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Screw Mount | |
Package / Case | Star Array |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 € | 54,38 € |
| 20 | 43,48850 € | 869,77 € |
| 100 | 40,17460 € | 4 017,46 € |
| Unit Price without VAT: | 54,38000 € |
|---|---|
| Unit Price with VAT: | 65,79980 € |


