Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 18-SOIC (0.213", 5.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTC-4543SB:A

DigiKey Part Number
RTC-4543SB:A-ND
Manufacturer
Manufacturer Product Number
RTC-4543SB:A
Description
IC RTC CLK/CALENDAR SER 18SOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 18-SOIC (0.213", 5.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
3-Wire Serial
Voltage - Supply
2.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1µA ~ 3µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.213", 5.40mm Width)
Supplier Device Package
18-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.