Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-4571LC:B3 PURE SN

DigiKey Part Number
SER3771TR-ND - Tape & Reel (TR)
SER3771CT-ND - Cut Tape (CT)
SER3771DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX-4571LC:B3 PURE SN
Description
IC RTC CLK/CALENDAR SER 12VSOJ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
3-Wire Serial
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.95µA ~ 1µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package
12-VSOJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,42000 €7,42 €
104,99100 €49,91 €
254,35840 €108,96 €
1003,64270 €364,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,76976 €942,44 €
5003,66002 €1 830,01 €
7503,60501 €2 703,76 €
1 2503,54412 €4 430,15 €
1 7503,50851 €6 139,89 €
Manufacturers Standard Package
Unit Price without VAT:7,42000 €
Unit Price with VAT:8,97820 €