SG-8101CA 22.5000M-TBGPB0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,44284 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 3,21088 €
Datasheet
New at DigiKey
22.5 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CA 22.5000M-TBGPB0

DigiKey Part Number
114-SG-8101CA22.5000M-TBGPB0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8101CA 22.5000M-TBGPB0
Description
SG-8101CA 22.5000M-TBGPB0: OSC M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22.5 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±15ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
8.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
CMOS
Current - Supply (Disable) (Max)
3.5mA
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8101CA 22.5000M-TBGPA0EPSON0114-SG-8101CA22.5000M-TBGPA0TR-ND1,44284 €Parametric Equivalent
SG-8101CA 22.5000M-TBGPB3EPSON0114-SG-8101CA22.5000M-TBGPB3TR-ND3,21088 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,04226 €1 042,26 €
Manufacturers Standard Package
Unit Price without VAT:1,04226 €
Unit Price with VAT:1,26113 €