


SG-8201CG-TBHSB | |
|---|---|
DigiKey Part Number | 114-SG-8201CG-TBHSB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8201CG-TBHSB |
Description | OSC PROG CMOS 15PPM ST FASTER |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 125 MHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 125 MHz ~ 170 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±15ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,40600 € | 24,06 € |
| 25 | 2,27560 € | 56,89 € |
| 50 | 2,18140 € | 109,07 € |
| 100 | 2,09120 € | 209,12 € |
| 250 | 1,97776 € | 494,44 € |
| 500 | 1,89610 € | 948,05 € |
| 1 000 | 1,81786 € | 1 817,86 € |
| 2 500 | 1,71950 € | 4 298,75 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,35170 € |

