
SG-8503CA 156.2M 245.7M-APRLZB | |
|---|---|
DigiKey Part Number | SG-8503CA156.2M245.7M-APRLZB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8503CA 156.2M 245.7M-APRLZB |
Description | XTAL OSC XO 2.5V-3.3V 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 245.7 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,19840 € | 2 919,84 € |
| Unit Price without VAT: | 29,19840 € |
|---|---|
| Unit Price with VAT: | 35,33006 € |

