
SG7050CAN 48.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER4003TR-ND - Tape & Reel (TR) SER4003CT-ND - Cut Tape (CT) SER4003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 48.000000M-TJGA3 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,10500 € | 21,05 € |
| 25 | 1,99080 € | 49,77 € |
| 50 | 1,90820 € | 95,41 € |
| 100 | 1,82930 € | 182,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,73004 € | 432,51 € |
| 500 | 1,65860 € | 829,30 € |
| 750 | 1,61819 € | 1 213,64 € |
| 1 250 | 1,56873 € | 1 960,91 € |
| 1 750 | 1,53700 € | 2 689,75 € |
| 2 500 | 1,50407 € | 3 760,18 € |
| 3 000 | 1,48752 € | 4 462,56 € |
| 6 000 | 1,42630 € | 8 557,80 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,92820 € |

