TSX-4025 16.0000MF09Z-AC3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 212
Unit Price: 0,32000 €
Datasheet

Similar


EPSON
In Stock: 52 348
Unit Price: 0,71000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


ECS Inc.
In Stock: 57 865
Unit Price: 0,86000 €
Datasheet
16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-4025 16.0000MF09Z-AC3

DigiKey Part Number
SER3630TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-4025 16.0000MF09Z-AC3
Description
CRYSTAL 16.0000MHZ 9PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±9ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (4x2.5)
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes