Image for XV-8100CB:50.3KHZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XV-8100CB:50.3KHZ

DigiKey Part Number
XV-8100CB:50.3KHZ-ND
Manufacturer
Manufacturer Product Number
XV-8100CB:50.3KHZ
Description
GYRO SENSOR 50.3KHZ
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±100 Analog Voltage 8-SMD (5x3.2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Analog
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±100
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
2.5
Bandwidth
-
Output Type
Analog Voltage
Voltage - Supply
2.85V ~ 3.15V
Current - Supply
1.7 mA
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable