
302-40064-05TH | |
|---|---|
DigiKey Part Number | 6110-302-40064-05TH-ND |
Manufacturer | |
Manufacturer Product Number | 302-40064-05TH |
Description | TYPEB FEM 64P ROW AB 2.5MM THTR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ept, inc | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2.6A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 3,91891 € | 1 551,89 € |
| Unit Price without VAT: | 3,91891 € |
|---|---|
| Unit Price with VAT: | 4,74188 € |

