
404-53080-51 | |
|---|---|
DigiKey Part Number | 6110-404-53080-51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 404-53080-51 |
Description | 1.27MM FEM STRAIGHT 9.05MM 80PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.246" (6.25mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 10.8mm ~ 15.4mm |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.4A |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 9,07504 € | 2 541,01 € |
| Unit Price without VAT: | 9,07504 € |
|---|---|
| Unit Price with VAT: | 10,98080 € |

