.jpg)
LD12W-12 | |
|---|---|
DigiKey Part Number | 2367-LD12W-12-ND |
Manufacturer | |
Manufacturer Product Number | LD12W-12 |
Description | CV 12V@250~1000mA, Non-Dimming |
Customer Reference | |
Detailed Description | 1A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3750 V | |
Dimming | Non-Dimmable | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 77% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.281 lb (127.60 g) | |
Base Product Number |


