
ESST040W-0850-42 | |
|---|---|
DigiKey Part Number | 1800-ESST040W-0850-42-ND |
Manufacturer | |
Manufacturer Product Number | ESST040W-0850-42 |
Description | 120 TO 277 VAC, 87% EFFICIENCY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 850mA 37.8V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 37.8V | |
Current - Output (Max) | 850mA | |
Power (Watts) | 36 W | |
Voltage - Isolation | 4.242 kV | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64, NEMA 410 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 1.06" H (83.8mm x 39.9mm x 26.9mm) | |
Approval Agency | cURus, FCC | |
Standard Number | 60950-1; UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,34540 € | 1 167,27 € |
| Unit Price without VAT: | 23,34540 € |
|---|---|
| Unit Price with VAT: | 28,24793 € |

