Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROOM-32UE-H4

DigiKey Part Number
1904-ESP32-WROOM-32UE-H4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32UE-H4
Description
RF TXRX MOD BT WIFIU.FL SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
19.5dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ESP32-D0WD-V3, ESP32-D0WDR2-V3
Memory Size
4MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
112mA ~ 118mA
Current - Transmitting
165mA ~ 239mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
47-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.