


12SWS0311 | |
|---|---|
DigiKey Part Number | RPC6517-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0311 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.158" (4.01mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,05150 € | 5,15 € |
| 250 | 0,04708 € | 11,77 € |
| 500 | 0,04414 € | 22,07 € |
| 1 000 | 0,04151 € | 41,51 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

