


13SP111 | |
|---|---|
DigiKey Part Number | RPC6531-ND |
Manufacturer | |
Manufacturer Product Number | 13SP111 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 0.438" (11.13mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08900 € | 44,50 € |
| Unit Price without VAT: | 0,08900 € |
|---|---|
| Unit Price with VAT: | 0,10769 € |

