


22MP06257 | |
|---|---|
DigiKey Part Number | RPC7241-ND |
Manufacturer | |
Manufacturer Product Number | 22MP06257 |
Description | BUSHING 0.437" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Bushing 0.437" (11.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | 0.437" (11.10mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,06244 € | 15,61 € |
| 500 | 0,05946 € | 29,73 € |
| 1 000 | 0,05661 € | 56,61 € |
| 3 000 | 0,05238 € | 157,14 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

