
23EZS0500B0040 | |
|---|---|
DigiKey Part Number | 145-23EZS0500B0040-ND |
Manufacturer | |
Manufacturer Product Number | 23EZS0500B0040 |
Description | CBL CLIP TWIST LOCK NAT PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Push In 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZS0500B0040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.625" (15.88mm) | |
Width | 0.250" (6.35mm) | |
Height | 1.203" (30.56mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.047" ~ 0.109" (1.19mm ~ 2.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,14470 € | 14,47 € |
| 250 | 0,13312 € | 33,28 € |
| 500 | 0,12542 € | 62,71 € |
| 1 000 | 0,11857 € | 118,57 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

