


CBS-TM-22-01 | |
|---|---|
DigiKey Part Number | CBS-TM-22-01-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TM-22-01 |
Description | BRD SPT SNAP LCK THR STUD 1 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TM-22-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 2.076" (52.73mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57800 € | 2,89 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,49200 € | 12,30 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43400 € | 43,40 € |
| 250 | 0,40220 € | 100,55 € |
| 500 | 0,38114 € | 190,57 € |
| 1 000 | 0,36228 € | 362,28 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

