


GRS2050031A | |
|---|---|
DigiKey Part Number | RPC6133-ND |
Manufacturer | |
Manufacturer Product Number | GRS2050031A |
Description | GROMMET SLEEVE 0.381" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet, Sleeved 0.381" (9.68mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet, Sleeved | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" (0.79mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.381" (9.68mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,45840 € | 11,46 € |
| 50 | 0,43640 € | 21,82 € |
| 100 | 0,41560 € | 41,56 € |
| 250 | 0,38956 € | 97,39 € |
| 500 | 0,37092 € | 185,46 € |
| 1 000 | 0,35319 € | 353,19 € |
| 2 500 | 0,33108 € | 827,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |


