
LP1-121-9MM | |
|---|---|
DigiKey Part Number | 145-LP1-121-9MM-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-9MM |
Description | PC LIGHT PIPE 0.121 DIA X 9MM L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,25220 € | 25,22 € |
| 500 | 0,20802 € | 104,01 € |
| 1 000 | 0,19348 € | 193,48 € |
| 2 000 | 0,18111 € | 362,22 € |
| 5 000 | 0,16757 € | 837,85 € |
| 10 000 | 0,15913 € | 1 591,30 € |
| 25 000 | 0,14991 € | 3 747,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

