
LP3-195-0188 | |
|---|---|
DigiKey Part Number | 145-LP3-195-0188-ND |
Manufacturer | |
Manufacturer Product Number | LP3-195-0188 |
Description | PC LIGHT PIPE 0.195 DIA X 0188 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,21798 € | 108,99 € |
| 1 000 | 0,20287 € | 202,87 € |
| 2 000 | 0,19002 € | 380,04 € |
| 5 000 | 0,17597 € | 879,85 € |
| 10 000 | 0,16720 € | 1 672,00 € |
| 25 000 | 0,15763 € | 3 940,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

