Circular - 0.910" (23.11mm) Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.910" (23.11mm) Grommet Gray
LTG-34716
LTG-34716
Supporting your Project: Printed Circuit Board Solutions

LTG-34716

DigiKey Part Number
RP743-ND
Manufacturer
Manufacturer Product Number
LTG-34716
Description
GROMMET RUBBER GRAY
Customer Reference
Detailed Description
Circular - 0.910" (23.11mm) Grommet Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.040" ~ 0.160" (1.02mm ~ 4.06mm)
Panel Cutout Dimensions
Circular - 0.910" (23.11mm)
Diameter - Inside
-
Features
IP67 - Dust Tight, Waterproof
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Color
Gray
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.