


RKWD-16-15-OR | |
|---|---|
DigiKey Part Number | RKWD-16-15-OR-ND |
Manufacturer | |
Manufacturer Product Number | RKWD-16-15-OR |
Description | RECLSBLE FSTNR RECT 1" X 15.000" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 15.000" (381.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 15.000" (381.00mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Metal Buckle | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,55100 € | 35,51 € |
| 20 | 3,38150 € | 67,63 € |
| 30 | 3,28567 € | 98,57 € |
| 50 | 3,16920 € | 158,46 € |
| 70 | 3,09500 € | 216,65 € |
| 100 | 3,01800 € | 301,80 € |
| 250 | 2,82900 € | 707,25 € |
| 500 | 2,69398 € | 1 346,99 € |
| 1 000 | 2,56549 € | 2 565,49 € |
| Unit Price without VAT: | 3,55100 € |
|---|---|
| Unit Price with VAT: | 4,29671 € |

